Filter Your Search
1 - 10 of 112 results
|
PS2571L-1-D
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | UL RECOGNIZED | 40 V | SINGLE | 100 % | 100 nA | 50 mA | 5 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | |||||||||||
|
PS2571L-1D-E3
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | 100 °C | -55 °C | RENESAS ELECTRONICS CORP | compliant | 50 mA | 5 kV | 1 | 8541.40.80.00 | 100 % | 1.4 V | SURFACE MOUNT | 40 mA | 150 mW | |||||||||||||||
|
PS2571L-1-F4-D
NEC Electronics Group
|
Check for Price | No | No | Obsolete | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SURFACE MOUNT, PLASTIC, DIP-4 | compliant | Transistor Outputs | UL RECOGNIZED | 40 V | SINGLE | 100 % | 100 nA | 50 mA | 5 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | 8541.40.80.00 | |||||||||
|
PS2571L-1-E3-A-D
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | 100 °C | -55 °C | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | UL APPROVED | 40 V | SINGLE | 100 nA | 50 mA | 5 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | 8541.40.80.00 | 100 % | 1.4 V | SURFACE MOUNT | 40 mA | 150 mW | ||||||||
|
PS2571-1-V-D
NEC Electronics Group
|
Check for Price | No | No | Obsolete | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | PLASTIC, DIP-4 | compliant | Transistor Outputs | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 100 % | 100 nA | 50 mA | 5 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | 8541.40.80.00 | |||||||||
|
PS2571L-1D-F4
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | 100 °C | -55 °C | RENESAS ELECTRONICS CORP | compliant | 50 mA | 5 kV | 1 | 8541.40.80.00 | 100 % | 1.4 V | SURFACE MOUNT | 40 mA | 150 mW | |||||||||||||||
|
PS2571L-1-V
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | UL RECOGNIZED, VDE APPROVED | 40 V | SINGLE | 200 % | 100 nA | 50 mA | 5 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | |||||||||||
|
PS2571L-1-E4-A-D
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | 100 °C | -55 °C | TR, EMBOSSED, 13 INCH | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | UL APPROVED | 40 V | SINGLE | 100 nA | 50 mA | 5 kV | 1 | TRANSISTOR OUTPUT OPTOCOUPLER | 8541.40.80.00 | 100 % | 1.4 V | SURFACE MOUNT | 40 mA | 150 mW | ||||||||
|
PS2571L1-4
NEC Electronics Group
|
Check for Price | Obsolete | 100 °C | -55 °C | NEC ELECTRONICS CORP | DIP-16 | unknown | Transistor Outputs | UL APPROVED | 40 V | SEPARATE, 4 CHANNELS | 200 % | 100 nA | 50 mA | 5 kV | 4 | TRANSISTOR OUTPUT OPTOCOUPLER | 8541.40.80.00 | |||||||||||||
|
PS2571L1V
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | YES | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | 50 mA | 5 kV | 1 | 8541.40.80.00 | 80 % | 1.4 V | SURFACE MOUNT | 40 mA |