Filter Your Search
1 - 4 of 4 results
|
PS2505L-4-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||
|
PS2505L-4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 100 °C | -55 °C | 4 | TIN SILVER COPPER | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | |||
|
PS2505L-4-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6/e4 | 100 °C | -55 °C | 4 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | ROHS COMPLIANT, SURFACE MOUNT, PLASTIC PACKAGE-16 | compliant | Transistor Outputs | |||||
|
PS2505L-4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 80 mA | 5 kV | 300 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs |