Filter Your Search
1 - 10 of 14 results
|
PS2561BL-1-V-F4-A-W
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 40 mA | 5 kV | 130 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 110 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs | ||||
|
PS2561BL-1-V-F4-A-D
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 40 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
PS2561BL-1-V-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 40 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 110 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs | ||||
|
PS2561BL-1-V-F4-A-L
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 40 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | ||||
|
PS2561BL-1-V-F4-A-D
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 40 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 110 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-4 | compliant | Transistor Outputs | ||||
|
PS2561BL-1-V-F4-A-L
NEC Electronics Group
|
Check for Price | No | Transferred | 40 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 110 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561BL-1-V-F4-A-Q
NEC Electronics Group
|
Check for Price | No | Transferred | 40 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 110 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561BL-1-V-F4-A-D
NEC Electronics Group
|
Check for Price | No | Transferred | 40 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 110 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561BL-1-V-F4-A-N
NEC Electronics Group
|
Check for Price | No | Transferred | 40 mA | 5 kV | 100 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 110 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 | |||
|
PS2561BL-1-V-F4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 40 mA | 5 kV | 200 % | VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 110 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | 8541.40.80.00 |