Filter Your Search
1 - 10 of 120 results
|
PS2561L-1-V-E4-L
NEC Electronics Group
|
Check for Price | No | Obsolete | 80 mA | 5 kV | 200 % | VDE APPROVED, UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULL-WING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PS2561L-1-V-F3
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 80 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | TRANSISTOR OUTPUT OPTOCOUPLER | 3 µs | 100 °C | -55 °C | 1 | RENESAS ELECTRONICS CORP | unknown | Transistor Outputs | ||||||||||||
|
PS2561L-1-V-E4-A-W
NEC Electronics Group
|
Check for Price | No | Transferred | 80 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PS2561L-1-V-F3-A-D
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
PS2561L-1-V-H
NEC Electronics Group
|
Check for Price | No | Obsolete | 80 mA | 5 kV | 80 % | VDE APPROVED, UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULL-WING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PS2561L-1-V-E3-W
NEC Electronics Group
|
Check for Price | No | Obsolete | 80 mA | 5 kV | 130 % | VDE APPROVED, UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULL-WING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PS2561L-1-V-E3-M
NEC Electronics Group
|
Check for Price | No | Obsolete | 80 mA | 5 kV | 80 % | VDE APPROVED, UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | GULL-WING, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
PS2561L-1-V-F3-M
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 80 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | GULL-WING, PLASTIC, DIP-4 | compliant | Transistor Outputs | ||||||||||
|
PS2561L-1-V-F3-W
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 80 mA | 5 kV | 130 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | GULL-WING, PLASTIC, DIP-4 | compliant | Transistor Outputs | ||||||||||
|
PS2561L-1-V-A-L
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 80 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs |