Filter Your Search
1 - 3 of 3 results
|
PS2805A-1-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | |||||||||||
|
PS2805A-1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 30 mA | 1.4 V | YES | SURFACE MOUNT | 30 mA | 2.5 kV | 50 % | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e6 | 100 °C | -55 °C | 1 | TIN BISMUTH | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | Renesas Electronics | ||||||||
|
PS2805A-1-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 30 mA | 2.5 kV | 50 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -55 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, SSOP-4 | compliant | Transistor Outputs | 8541.40.80.00 |