Filter Your Search
1 - 5 of 5 results
|
PS2841-4B-F3-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 20 mA | 1.5 kV | 200 % | UL RECOGNIZED | 70 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3/e6 | 100 °C | -40 °C | 4 | MATTE TIN/TIN BISMUTH | NEC ELECTRONICS AMERICA INC | 4.40 X 5.60 MM, 2.50 MM HEIGHT, LEAD FREE, PLASTIC, ULTRA SMALL, SOP-12 | compliant | Transistor Outputs | |||||||||||
|
PS2841-4B-F3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 1.5 kV | 200 % | UL RECOGNIZED | 70 V | COMMON COLLECTOR, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -40 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 4.40 X 5.60 MM, 2.50 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, SOP-12 | compliant | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PS2841-4B-F3-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 kV | 200 % | UL RECOGNIZED | 70 V | COMPLEX | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -40 °C | 4 | Tin/Bismuth (Sn/Bi) | RENESAS ELECTRONICS CORP | 5.60 X 4.40 MM, 2.50 MM HEIGHT, LEAD FREE, THIN, ULTRA SMALL, PLASTIC, SOP-12 | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||
|
PS2841-4B-F3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 1.5 kV | 200 % | UL RECOGNIZED | 70 V | COMMON COLLECTOR, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e6 | 100 °C | -40 °C | 4 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 4.40 X 5.60 MM, 2.50 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, SOP-12 | compliant | Transistor Outputs | |||||||||||
|
PS2841-4B-F3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1.2 V | YES | SURFACE MOUNT | 20 mA | 1.5 kV | 100 % | TRANSISTOR OUTPUT OPTOCOUPLER | 40 mW | e4 | 100 °C | -40 °C | 4 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | Renesas Electronics |