Filter Your Search
1 - 10 of 81 results
|
PS7142L-1B-E3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 400 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 12 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, DIP-6 | compliant | |||||||||
|
PS7142L-2B-E4-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 50 mA | 400 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 12 Ω | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, DIP-8 | compliant | 8541.40.95.00 | ||||||||
|
PS7142L-1B
NEC Electronics Group
|
Check for Price | No | Obsolete | 20 mA | 200 mA | 1.5 kV | UL APPROVED | SINGLE | 12 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-6 | compliant | 8541.40.95.00 | ||||||||
|
PS7142L-1B
NEC Compound Semiconductor Devices Ltd
|
Check for Price | No | Transferred | 20 mA | 200 mA | 1.5 kV | UL APPROVED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | SURFACE MOUNT PACKAGE-6 | compliant | |||||||||
|
PS7142L-2A
California Eastern Laboratories (CEL)
|
Check for Price | Obsolete | 20 mA | 200 mA | 1.5 kV | SEPARATE, 2 ELEMENTS | 12 Ω | TRANSISTOR OUTPUT SSR | 80 °C | -40 °C | 2 | CALIFORNIA EASTERN LABORATORIES | DIP-8 | unknown | 8541.40.95.00 | ||||||||||||
|
PS7142L-1A-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 1.5 kV | TRANSISTOR OUTPUT SSR | 610 mW | 5 ms | 85 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | unknown | |||||||||||
|
PS7142L-1B-E4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 50 mA | 400 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 12 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, DIP-6 | compliant | |||||||||
|
PS7142L-1A-E3
NEC Electronics Group
|
Check for Price | No | Obsolete | 20 mA | 200 mA | 1.5 kV | UL APPROVED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-6 | compliant | 8541.40.95.00 | ||||||||
|
PS7142L-2B-E3
NEC Electronics Group
|
Check for Price | No | Obsolete | 20 mA | 200 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 12 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | DIP-8 | compliant | 8541.40.95.00 | ||||||||
|
PS7142L-2A-E3-A
NEC Electronics Group
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 200 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 10 Ω | TRANSISTOR OUTPUT SSR | e1 | 85 °C | -40 °C | 2 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 |