Parametric results for: ps7200 under Solid State Relays

Filter Your Search

1 - 10 of 226 results

|
-
-
-
Manufacturer Part Number: ps7200
Select parts from the table below to compare.
Compare
Compare
PS7200B-1A-E3-A
NEC Electronics Group
Check for Price Yes Yes Obsolete 20 mA 250 mA 1.5 kV UL RECOGNIZED SINGLE 1.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 Tin/Bismuth (Sn/Bi) NEC ELECTRONICS CORP 2.10 MM HEIGHT, LEAD FREE, SOP-4 compliant 8541.40.95.00
PS7200K-1AE4-A
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 20 mA 200 mA 1.5 kV SINGLE 2 Ω TRANSISTOR OUTPUT SSR e6 80 °C -40 °C 1 Tin/Bismuth (Sn/Bi) RENESAS ELECTRONICS CORP SOP-4 compliant
PS7200E-1A-F4
Renesas Electronics Corporation
Check for Price No Obsolete 20 mA 1.4 V YES SURFACE MOUNT 250 mA 1.5 kV FET OUTPUT OPTOCOUPLER 100 mW 1 ms 85 °C -40 °C 1 RENESAS ELECTRONICS CORP compliant 8541.40.80.00 Transistor Outputs
PS7200A-1A-E4
NEC Compound Semiconductor Devices Ltd
Check for Price No Transferred 20 mA 100 mA 1.5 kV UL APPROVED SINGLE 12 Ω TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC COMPOUND SEMICONDUCTOR DEVICES LTD SOP-4 compliant
PS7200A-1A-F4
NEC Compound Semiconductor Devices Ltd
Check for Price No Transferred 20 mA 100 mA 1.5 kV UL APPROVED SINGLE 12 Ω TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC COMPOUND SEMICONDUCTOR DEVICES LTD SOP-4 compliant
PS7200A-1A-F4
California Eastern Laboratories (CEL)
Check for Price Contact Manufacturer 100 mA 1.5 kV 12 Ω TRANSISTOR OUTPUT SSR 80 °C -40 °C 1 CALIFORNIA EASTERN LABORATORIES SOP-4 compliant 8541.40.95.00
PS7200B-1A-F3-A
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 20 mA 250 mA 1.5 kV UL RECOGNIZED SINGLE 1.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 Tin/Bismuth (Sn/Bi) NEC COMPOUND SEMICONDUCTOR DEVICES LTD 2.10 MM HEIGHT, LEAD FREE, SOP-4 compliant
PS7200U-1A
NEC Electronics Group
Check for Price No No Obsolete 20 mA 40 mA 1.5 kV SINGLE 25 Ω TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 1 Tin/Lead (Sn/Pb) NEC ELECTRONICS CORP SOP-4 compliant 8541.40.95.00
PS7200K-1A-E4-A
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 20 mA 200 mA 1.5 kV UL RECOGNIZED SINGLE 2 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 Tin/Bismuth (Sn/Bi) NEC COMPOUND SEMICONDUCTOR DEVICES LTD 2.10 MM HEIGHT, LEAD FREE, SOP-4 compliant
PS7200J-1A-F3
California Eastern Laboratories (CEL)
Check for Price Obsolete 20 mA 100 mA 1.5 kV SINGLE 13 Ω TRANSISTOR OUTPUT SSR 80 °C -40 °C 1 CALIFORNIA EASTERN LABORATORIES SOP-4 unknown 8541.40.95.00