Filter Your Search
1 - 10 of 16 results
|
PS9307AL2-V-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 125 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS9307AL2-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 125 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS9307AL2-V-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 125 °C | -40 °C | 1 | TAPE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS9307AL-V-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 125 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS9307L2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 30 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | e4 | 125 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||||||
|
PS9307L2-V-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 30 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | e4 | 125 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | unknown | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||||||
|
PS9307AL2-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 125 °C | -40 °C | 1 | TAPE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS9307AL-V-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 125 °C | -40 °C | 1 | TAPE | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||||
|
PS9307L-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 30 V | 25 mA | YES | SURFACE MOUNT | 5 kV | 0.0002 ps | LOGIC IC OUTPUT OPTOCOUPLER | 250 mW | e4 | 125 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | |||||||
|
PS9307AL-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 5 kV | 0 ps | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 10 V | e4 | 125 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | RELDUMMY00 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics |