Filter Your Search
1 - 3 of 3 results
|
PS9317L2-E3-AX
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 20 mA | 1 | 25 mA | 5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-6 | compliant | 8541.40.80.00 | IC Outputs | Renesas Electronics | ||
|
PS9317L2-E3-AX
NEC Electronics America Inc
|
Check for Price | Transferred | 20 mA | 25 mA | 5 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, SURFACE MOUNT PACKAGE-6 | unknown | IC Outputs | |||||||
|
PS9317L2-E3-AX
NEC Electronics Group
|
Check for Price | Yes | Yes | Transferred | 30 mA | 1 | 25 mA | 5 kV | 10 MBps | UL RECOGNIZED, WITH SIGNAL PROCESSING CIRCUIT | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e4 | 85 °C | -40 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | NEC ELECTRONICS CORP | LEAD FREE, SDIP-6 | compliant | 8541.40.80.00 | IC Outputs |