Filter Your Search
1 - 4 of 4 results
|
PS9613-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price | Yes | Transferred | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6 | 100 °C | -40 °C | 1 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | LEAD FREE, PLASTIC, DIP-6 | compliant | IC Outputs | ||||||||
|
PS9613-A
NEC Electronics Group
|
Check for Price | Yes | Obsolete | 20 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e1 | 100 °C | -40 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | NEC ELECTRONICS CORP | LEAD FREE, PLASTIC, DIP-6 | compliant | IC Outputs | 8541.40.80.00 | |||||||
|
PS9613-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 25 mA | 15 mA | 5 kV | 1 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e6/e4 | 100 °C | -40 °C | 1 | TIN BISMUTH/NICKEL PALLADIUM GOLD | NEC ELECTRONICS AMERICA INC | LEAD FREE, PLASTIC, DIP-8 | compliant | IC Outputs | ||||||||
|
PS9613-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 30 V | 20 mA | NO | THROUGH HOLE MOUNT | 5 kV | 0.0008 ps | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | 100 °C | -40 °C | 1 | RENESAS ELECTRONICS CORP | compliant | IC Outputs |