Filter Your Search
1 - 3 of 3 results
|
PSDH30100S1
PanJit Semiconductor
|
Check for Price | Not Recommended | 30 A | 3.15 V | 140 ns | 250 µA | 167 W | SILICON | 1 kV | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | PD-CASE, SOFT FACTOR IS 2.7 | FAST SOFT RECOVERY | 200 A | 1 | 1 kV | R-PSFM-T2 | IEC-61249; MIL-STD-750 | TO-247AD | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | unknown | EAR99 | 2020-10-28 | PANJIT | |||
|
PSDH30120L1
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 30 A | 2.6 V | 240 ns | 250 µA | 139 W | SILICON | 1.2 kV | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | PD-CASE, SOFT FACTOR IS 2.5 | FAST SOFT RECOVERY | 220 A | 1 | 1.2 kV | R-PSFM-T2 | IEC-61249; MIL-STD-750 | TO-247AD | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | unknown | EAR99 | 2020-09-09 | PANJIT | ||
|
PSDH30120S1
PanJit Semiconductor
|
Check for Price | Yes | Active | PAN JIT INTERNATIONAL INC | unknown | 2020-09-09 | PANJIT |