Filter Your Search
1 - 10 of 299 results
|
4246-01
pSemi
|
Check for Price | No | Obsolete | PSEMI CORP | compliant | |||||||||||||||||||||||||||||
|
PE42543C-X
pSemi
|
Check for Price | Active | 50 Ω | 33 dBm | 4.7 dB | 1.17 | 500 ns | YES | 18 GHz | SP4T | CMOS | I/P POWER-MAX(PULSE)=2.51W | 24 dB | 1 | 18 GHz | 9 kHz | ABSORPTIVE | 3.3/3.4 V | 200 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 29 | PSEMI CORP | unknown | LGA-29 | |||||||
|
PE42674DTI
pSemi
|
Check for Price | Obsolete | 50 Ω | 35 dBm | 1 dB | 3 | 3 GHz | SP7T | 3 GHz | 100 MHz | 85 °C | -40 °C | COMPONENT | PEREGRINE SEMICONDUCTOR CORP | compliant | FLIP CHIP-15 | ||||||||||||||||||
|
PE4460-01
pSemi
|
Check for Price | Obsolete | 50 Ω | 1.58 | 924 MHz | SP4T | CMOS COMPATIBLE | 924 MHz | 824 MHz | 85 °C | -40 °C | COMPONENT | PEREGRINE SEMICONDUCTOR CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
4235-02
pSemi
|
Check for Price | Obsolete | SPDT | PSEMI CORP | compliant | |||||||||||||||||||||||||||||
|
PE4261-92
pSemi
|
Check for Price | Active | PEREGRINE SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||
|
PE4257-02/TR
pSemi
|
Check for Price | No | Obsolete | PEREGRINE SEMICONDUCTOR CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
PE4273-52/TR
pSemi
|
Check for Price | Yes | Obsolete | e3 | Matte Tin (Sn) | PSEMI CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
PE4235-02/TR
pSemi
|
Check for Price | No | Obsolete | PEREGRINE SEMICONDUCTOR CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
4283-51
pSemi
|
Check for Price | Yes | Obsolete | SPDT | e3 | Matte Tin (Sn) | PSEMI CORP | unknown | EAR99 | 8536.50.70.00 |