Filter Your Search
1 - 10 of 934 results
|
PSM-43.3K5%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 3.3 Ω | 5 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
PSM-4.00913%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 9.1 mΩ | 3 % | 4 W | 8230 | SMT | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
PSM-42.403%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 2.4 Ω | 3 % | 4 W | 8230 | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||||
|
PSM-443.03%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 43 Ω | 3 % | 4 W | 8230 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | SMT, 8230 | |||||||||||||||||||||||||||||||||||||||||||
|
PSM44298S12P
Paradigm Technology Inc
|
Check for Price | No | Obsolete | IN-LINE | CMOS | NO | e0 | 70 °C | 28 | RECTANGULAR | Tin/Lead (Sn/Pb) | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | DIP, DIP28,.3 | 12 ns | COMMON | R-PDIP-T28 | 262.144 kbit | STANDARD SRAM | 4 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX4 | 3-STATE | PLASTIC/EPOXY | DIP | DIP28,.3 | PARALLEL | Not Qualified | 10 mA | 4.5 V | 180 µA | 5 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||||||||||
|
PSM4-102M-10B2
Spectrum Control
|
Check for Price | Obsolete | 1 | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 1 mF | 0.5 mΩ | LOW PASS FILTER | 1 GΩ | 10 A | 200 V | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
PSM4-471P-20B
Spectrum Control
|
Check for Price | Active | 1 | 125 °C | -55 °C | 2 | BULK | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 470 µF | 0.5 mΩ | FEED THROUGH CAPACITOR | 1 GΩ | 20 A | 200 V | 3 mm | 8 mm | SURFACE MOUNT | 3 mm | ||||||||||||||||||||||||||||||||||||||||||||||
|
PSM44028L35TSO
Paradigm Technology Inc
|
Check for Price | No | Obsolete | SMALL OUTLINE | CMOS | YES | e0 | 70 °C | 28 | RECTANGULAR | Tin/Lead (Sn/Pb) | PARADIGM TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | SOJ, SOJ28,.34 | 35 ns | COMMON | R-PDSO-J28 | 1.0486 Mbit | STANDARD SRAM | 4 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX4 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ28,.34 | PARALLEL | Not Qualified | 500 µA | 2 V | 150 µA | 5 V | COMMERCIAL | J BEND | 1.27 mm | DUAL | |||||||||||||||||||||||||||
|
PSM-4.00395%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 3.9 mΩ | 5 % | 4 W | 8230 | SMT | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||
|
PSM-4.00393%
Pacific Resistor Co
|
Check for Price | No | Contact Manufacturer | 3.9 mΩ | 3 % | 4 W | 8230 | SMT | FIXED RESISTOR | WIRE WOUND | PSM(3%/5%) | PSM(3%/5%) | Molded | 2 | TR | 7.112 mm | 20.828 mm | 7.493 mm | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 |