Filter Your Search
1 - 2 of 2 results
|
PSS-16-02-T-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RECTANGULAR POWER CONNECTOR | POWER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
PSS-16-02-T-S-K
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | ZIF N | NO | NO | e3 | NO | SOCKET | S0P16 | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.157 inch | 0.25 inch | 3.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant |