Filter Your Search
1 - 4 of 4 results
|
PT10LH01104A2020S
Amphenol Piher
|
$0.2579 | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||
|
PT10LH01-104A2020-S
Amphenol Piher
|
$0.3531 | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 12.1 mm | 10.3 mm | 4.8 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||
|
PT10LH01104A2020
Amphenol Piher
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | 50 °C | NO | 70 °C | -25 °C | HORIZONTAL | 3 | 1 | CIRCULAR PACKAGE | BULK | FLAT | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
PT10LH01-104A2020-S
Amphenol Corporation
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 12.1 mm | 10.3 mm | 4.8 mm | AMPHENOL CORP | compliant |