Filter Your Search
1 - 5 of 5 results
|
PT10MV10-253A2020-S
Amphenol Corporation
|
Check for Price | Yes | Active | 25 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 4.8 mm | 10.3 mm | 10 mm | AMPHENOL CORP | compliant | |||||||||||
|
PT10MV10253A2020IPM
Amphenol Piher
|
Check for Price | Yes | Yes | Contact Manufacturer | 25 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | PT-10 | 50 °C | NO | 70 °C | -25 °C | VERTICAL | 3 | 1 | CIRCULAR PACKAGE | BULK | FLAT | PIHER SENSORS AND CONTROLS SA | compliant | LEAD FREE | EAR99 | 8533.40.80.70 | ||||||||||||||
|
PT10MV10253A2020
Amphenol Piher
|
Check for Price | Yes | Contact Manufacturer | 25 kΩ | 20 % | 150 mW | PCB Mount | 300 ppm/°C | POTENTIOMETER | CARBON FILM | PT10 | 200 V | 70 °C | -25 °C | Dust Proof | 220 deg | 3.5 mm | 10.3 mm | 4.5 mm | PIHER SENSORS AND CONTROLS SA | unknown | |||||||||||||||||||||
|
PT10MV10-253A2020-S
Amphenol Piher
|
Check for Price | Yes | Active | 25 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | ||||||||||
|
PT10MV10253A2020S
Amphenol Piher
|
Check for Price | Yes | Active | 25 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | PCB Mount | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 6 mm | 10.3 mm | 10 mm | PIHER SENSORS AND CONTROLS SA | compliant | EAR99 | 8533.40.80.70 |