Filter Your Search
1 - 5 of 5 results
|
SIPT215
Hutson Industries
|
Check for Price | Contact Manufacturer | 1 mA | 60 mA | 150 mA | 200 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 2.5 V | O-MUPM-D3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | POST/STUD MOUNT, O-MUPM-D3 | unknown | EAR99 | 8541.30.00.80 | ||
|
PT215
Spectrum Control
|
Check for Price | Contact Manufacturer | 1 mA | 60 mA | 150 mA | 200 V | 15 A | TRIAC | 100 V/us | 2.5 V | 110 °C | -40 °C | NO | API TECHNOLOGIES CORP | , | compliant | EAR99 | ||||||||||||||
|
SPT215
Hutson Industries
|
Check for Price | Contact Manufacturer | 1 mA | 60 mA | 150 mA | 200 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 2.5 V | O-MUPM-D2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | POST/STUD MOUNT, O-MUPM-D2 | unknown | EAR99 | 8541.30.00.80 | ||
|
PT215S
Spectrum Control
|
Check for Price | Contact Manufacturer | 100 mA | 200 V | 15 A | TRIAC | NO | API TECHNOLOGIES CORP | , | compliant | EAR99 | ||||||||||||||||||||
|
PT215
Hutson Industries
|
Check for Price | Contact Manufacturer | 1 mA | 60 mA | 150 mA | 200 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 2.5 V | O-MUPF-D2 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 2 | METAL | ROUND | PRESS FIT | NO | SOLDER LUG | UPPER | HUTSON INDUSTRIES | PRESS FIT, O-MUPF-D2 | unknown | EAR99 | 8541.30.00.80 |