Filter Your Search
1 - 10 of 165 results
|
PT40R-1004-U1-H1144
TURCK Inc
|
Check for Price | Active | 1 ms | 580 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL/PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4G | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 55 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||
|
PT40R-1004-I2-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 362.6 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4G | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 55 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||
|
PT400-1500
API Delevan
|
Check for Price | No | No | Active | NO | 1 | e0 | 2 | Toroidal | Tin/Lead (Sn60Pb40) | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | Toroidal | IRON | 180 mΩ | 400 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 640 µm | 12.7 mm | 12.7 mm | 38.1 mm | 15.24 mm | Bulk | 4.7 A | CYLINDRICAL PACKAGE | YES | RADIAL | WIRE | 1 kHz | 15 % | ||||||||||||||||||||||
|
100022168
TURCK Inc
|
Check for Price | Active | PRESSURE SENSOR,PIEZORESISTIVE | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
PT40R-2001-U1-H1141
TURCK Inc
|
Check for Price | Active | 1 ms | 580.2 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4G | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||
|
PT4012
Pulse Electronics Corporation
|
Check for Price | Obsolete | PULSE ELECTRONICS CORP | unknown | EAR99 | TELECOM FILTER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PT400R-2001-I2-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 5802 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4G | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 54.7 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||
|
PT400R-2003-I2-H1143/X
TURCK Inc
|
Check for Price | Active | 1 ms | 5802 Psi | 2-WIRE INTERFACE | 4-20mA | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 23 mA | 1/4-18NPT | 33 V | 7 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 59.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||
|
PT400R-2003-U1-H1143
TURCK Inc
|
Check for Price | Active | 1 ms | 5802 Psi | 3-WIRE INTERFACE | 0-10V | RELATIVE | STAINLESS STEEL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IP67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | 7 mA | 1/4-18NPT | 33 V | 12 V | 85 °C | -30 °C | CYLINDRICAL | CONNECTOR | 59.4 mm | 24 mm | HANS TURCK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||
|
PT400R-1750HM
API Delevan
|
Check for Price | Yes | Yes | Active | NO | 1 | e2 | 2 | Toroidal | Tin/Copper (Sn99.3Cu0.7) | API DELEVAN | compliant | Toroidal | IRON | 110 mΩ | 400 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.02 mm | 12.7 mm | 44.45 mm | 44.45 mm | 19.81 mm | Bulk | 6 A | CYLINDRICAL PACKAGE | YES | RADIAL | WIRE | 1 kHz | 15 % |