Filter Your Search
1 - 10 of 68 results
|
PPTC041LGBN
Sullins Connector Solutions
|
Check for Price | Obsolete | 4 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | SN | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.398 inch | 0.424 inch | 0.134 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
PTC04SFEN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING LENGTH=0.318 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | WIRE WRAP | 0.1 inch | 0.1 inch | 0.4 inch | 0.52 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
NPTC041KFXD-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 4 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.42 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
PTC04SGBN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.318 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.14 inch | 0.173 inch | 0.4 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
PTC04DBBN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 8 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.273 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
PTC04SACN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 4 | 1 | 2.54 mm | 1 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.230 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | WIRE WRAP | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
PTC04DFEN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 8 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.318 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | WIRE WRAP | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
PTC04SBBN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | MATING LENGTH=0.230 INCHES | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.14 inch | 0.173 inch | 0.4 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
NPTC041LGBN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 4 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYAMIDE | SN | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.42 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
PTC04DFAN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 8 | 2 | 2.54 mm | 2 | 30 mΩ | MALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MATING PIN LENGTH=0.318 INCH | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |