Filter Your Search
1 - 1 of 1 results
|
PTE7100-31CC-2A200BN
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 ms | 2900.75 Psi | 4-20mA | STAINLESS STEEL | PRESSURE SENSOR,STRAIN GUAGE | ANALOG CURRENT | IP67, PORT DIAMETER=15.6 MM AND PORT HEI... more | 7/16-20 UNF-2A MALE | 32 V | 8 V | 100 °C | -40 °C | CYLINDRICAL | CONNECTOR | 26 mm | 23 mm | SENSATA TECHNOLOGIES INC | unknown |