Filter Your Search
1 - 10 of 14,485 results
|
PTF6514K000FXEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 14 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF65487K00FYEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 487 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF658K0600FXEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 8.06 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF65100K00FYEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 100 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF658K4500FXEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 8.45 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF65732R00FXEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 732 Ω | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF65100K00DYEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 100 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF659K5300FYEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 9.53 kΩ | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF65845K00DXEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 845 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||
|
PTF65191R00FYEB
Vishay Intertechnologies
|
$0.7330 | Yes | Active | 191 Ω | 1 % | 85 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | METAL FILM | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant |