Filter Your Search
1 - 3 of 3 results
|
PTN0603E2492BST1
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||
|
PTN0603E2492BST1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.9 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | compliant | VISHAY INTERTECHNOLOGY INC | CHIP | |||||
|
PTN0603E2492BST1
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 24.9 kΩ | 0.1 % | 150 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 508 µm | 1.6256 mm | 812.8 µm | compliant | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | EAR99 | 8533.21.00.30 |