Filter Your Search
1 - 1 of 1 results
|
PTN1206H3500FBT1
Vishay Intertechnologies
|
Check for Price | Active | 350 Ω | 1 % | 400 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |