Filter Your Search
1 - 2 of 2 results
|
PTVS11VP1UTP,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 18.2 V | 12.85 V | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
PTVS11VP1UTP,115
Nexperia
|
Check for Price | Yes | Active | SILICON | 12.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11 V | 1 | AVALANCHE | 13.5 V | 600 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | PLASTIC PACKAGE-2 | 2 | SOD128 | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia |