Filter Your Search
1 - 2 of 2 results
|
PV36W103C01B00
Bourns Inc
|
$1.6994 | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 25 | Tube | 9000 deg | TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.50 | Bourns | |||||
|
PV36W103C01B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 25 | RECTANGULAR PACKAGE | BULK | 9000 deg | Tin (Sn) - Copper (Cu) | WIRE | 500 µm | 6 mm | 10 mm | 9.6 mm | 5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.40.80.50 | Murata Electronics |