Filter Your Search
1 - 10 of 10 results
|
PVA1352NPBF
International Rectifier
|
$3.5700 | Yes | Yes | Transferred | 25 mA | 375 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | AC/DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 4.5 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, DIP-8 | compliant | 8541.40.95.00 | |||
|
PVA1352NPBF
Infineon Technologies AG
|
$4.2625 | Yes | Active | 25 mA | 375 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | AC/DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 4.5 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVA1352NSPBF
Infineon Technologies AG
|
$5.7698 | Yes | Active | 25 mA | 375 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | AC/DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVA1352NS
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 375 mA | 4 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-8/4 | compliant | 8541.40.95.00 | |||||||||
|
PVA1352
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.95.00 | |||||||||||||||||||||||
|
PVA1352NSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 375 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | AC/DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | |||
|
PVA1352N
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 375 mA | 4 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | MS-001AB, DIP-8/4 | compliant | 8541.40.95.00 | |||||||||||
|
PVA1352NS
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 375 mA | 4 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-8/4 | compliant | 8541.40.95.00 | |||||||||||
|
PVA1352
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 315 mA | 2.5 kV | UL RECOGNIZED | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVA1352N
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 375 mA | 4 kV | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-001AB, DIP-8/4 | compliant | 8541.40.95.00 |