Filter Your Search
1 - 10 of 10 results
|
PVAZ172NSPBF
Infineon Technologies AG
|
$8.5332 | Yes | Not Recommended | 25 mA | 1 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVAZ172NPBF
Infineon Technologies AG
|
$8.7570 | Yes | Not Recommended | 25 mA | 1 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 4.5 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVAZ172NS
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 1 A | 4 kV | UL RECOGNIZED | SINGLE | 500 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | TIN LEAD | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT PACKAGE-8/4 | unknown | 8541.40.95.00 | |||||||||
|
PVAZ172NS-TPBF
International Rectifier
|
Check for Price | Yes | Transferred | 25 mA | 1 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.9 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | ||||||
|
PVAZ172NSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 | |||
|
PVAZ172N
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 25 mA | 1 A | 4 kV | UL RECOGNIZED | SINGLE | 500 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | MS-001AB, DIP-8/4 | compliant | 8541.40.95.00 | |||||||||||
|
PVAZ172NS-TPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 1 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.9 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVAZ172N
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 1 A | 4 kV | UL RECOGNIZED | SINGLE | 500 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | TIN LEAD | INTERNATIONAL RECTIFIER CORP | PLASTIC, MS-001AB, DIP-8/4 | unknown | 8541.40.95.00 | |||||||||
|
PVAZ172NPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1 A | 4 kV | 10 mA | UL RECOGNIZED | SINGLE | DC | 500 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 4.5 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, DIP-8 | unknown | 8541.40.95.00 | |||
|
PVAZ172NS
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 25 mA | 1 A | 4 kV | UL RECOGNIZED | SINGLE | 500 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | PLASTIC, SURFACE MOUNT PACKAGE-8/4 | compliant | 8541.40.95.00 |