Filter Your Search
1 - 8 of 8 results
|
PVC4039
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 390 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 23.05 mm | 40.6 mm | 18.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||
|
PVC4047
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 470 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 25.05 mm | 40.6 mm | 20.3 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||
|
PVC4022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 220 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 19.95 mm | 40.6 mm | 15.2 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.70 | ||
|
PVC4018
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 180 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 19.95 mm | 40.6 mm | 15.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||
|
PVC4025
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 250 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 21.25 mm | 40.6 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||
|
PVC401
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 18.25 mm | 30.5 mm | 13.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||
|
PVC4033
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 330 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 21.25 mm | 40.6 mm | 16.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | ||
|
PVC4015
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 150 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 19.25 mm | 30.5 mm | 14.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 |