Filter Your Search
1 - 2 of 2 results
|
PVT322ASPBF
Infineon Technologies AG
|
$9.7291 | Yes | Active | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.42 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SMT, DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVT322ASPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 170 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.42 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | PLASTIC, SMT, DIP-8 | compliant | 8541.40.95.00 |