Filter Your Search
1 - 10 of 286 results
|
PWP20-12KFB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 12 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 154.9193 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
PWP20-430RJB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 430 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 29.3257 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
PWP20-180RFB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 180 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 18.9736 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||
|
PWP20-180RFB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 180 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 18.9736 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
PWP20-330RJB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 330 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 25.6904 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||
|
PWP20-150KFB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 547.7225 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||
|
PWP20-150KJB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 547.7225 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
PWP20-4K3JB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 92.7361 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||
|
PWP20-5K6FB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 5.6 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 105.83 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
PWP20-5K6JB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.6 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 105.83 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant |