Filter Your Search
1 - 2 of 2 results
|
PWR163S-25-3R00J
Bourns Inc
|
$1.8814 | Yes | Active | 3 Ω | 5 % | 25 W | 3232 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TUBE | TIN | GULL WING | 2.79 mm | 8.22 mm | 8.13 mm | BOURNS INC | SMT, 3232 | compliant | EAR99 | 8533.29.00.00 | Bourns | ||
|
PWR163S-25-3R00JE
Bourns Inc
|
Check for Price | Yes | Active | 3 Ω | 5 % | 25 W | 3232 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | TIN | GULL WING | 2.79 mm | 8.22 mm | 8.13 mm | BOURNS INC | SMT, 3232 | compliant | EAR99 | 8533.29.00.00 |