Filter Your Search
1 - 10 of 119,895 results
|
PX503J2
Littelfuse Inc
|
$1.3072 | Active | 150 °C | -80 °C | THROUGH HOLE MOUNT | 2 | Radial | NO | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.80.70 | 2.413 mm | 30 mW | 25 °C | 50 kΩ | NTC THERMISTOR | RADIAL | WIRE | 3892 K | TEMPERATURE SENSING | |||||||||||||||||||||||
|
PX503R2
Littelfuse Inc
|
$1.4828 | Active | 150 °C | -80 °C | THROUGH HOLE MOUNT | 2 | Radial | NO | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.80.70 | 2.413 mm | 30 mW | 25 °C | 50 kΩ | NTC THERMISTOR | RADIAL | WIRE | 4140 K | TEMPERATURE SENSING | |||||||||||||||||||||||
|
PX-5000-DAT-EFAX-FREQ1
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 5 V | ACMOS | PX-500 | TRISTATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 15 MHz | 1 MHz | 10 ms | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||
|
PX-5000-DBT-KZXB-1M00000000
Vectron International
|
Check for Price | Yes | Transferred | 1 MHz | 65 % | 10 TTL | 5 V | TTL | TR | 5 ns | NO | 5 ms | 5.25 V | 4.75 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 14.2mm x 9.35mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||
|
PX-5000-EAA-PSAX-10M0000000
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 100 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ms | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 14.2mm x 9.35mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||
|
PX-5002-DAA-SZXB-1M00000000
Vectron International
|
Check for Price | No | Transferred | 1 MHz | 65 % | 15 pF | 5 V | ACMOS | TR | 10 ns | NO | 10 ms | 5.25 V | 4.75 V | 55/45 % | e0 | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.2mm x 9.35mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||
|
PX-5002-EAB-SZXB-1M00000000
Vectron International
|
Check for Price | No | Transferred | 1 MHz | 65 % | 15 pF | 3.3 V | ACMOS | TR | 10 ns | NO | 10 ms | 3.465 V | 3.135 V | 55/45 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.2mm x 9.35mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||||||||||||||
|
PX-5002-EAT-ZFAB-1M00000000
Vectron International
|
Check for Price | No | Transferred | 1 MHz | 25 % | 15 pF | 3.3 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ms | 3.465 V | 3.135 V | 55/45 % | e0 | 70 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.2mm x 9.35mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||
|
PX-5000-DAC-SXCX-10M0000000
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 15 pF | 5 V | ACMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ms | 5.25 V | 4.75 V | 55/45 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||||||||||||||
|
PX-5001-EDA-SXXX-10M0000000
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TAPE AND REEL | 1 ns | NO | 1 ms | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | compliant | Clock |