Filter Your Search
1 - 10 of 34 results
|
Q2012LH559
Teccor
|
Check for Price | Transferred | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q2012LH568V
Teccor
|
Check for Price | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
Q2012L5
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 µA | 50 mA | 50 mA | 200 V | 12 A | TRIAC | SINGLE | 4 V/us | 60 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
Q2012LH556
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q2012LH551V
Teccor
|
Check for Price | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q2012LH559V
Teccor
|
Check for Price | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
Q2012LH558
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q2012LH5V
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q2012LH555
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
Q2012LH5TPV
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 12 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 |