Filter Your Search
1 - 10 of 36 results
![]() |
Q4015L5
Littelfuse Inc
|
$1.3841 | No | Yes | Obsolete | 2 mA | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 3 V/us | 40 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
![]() |
Q4015L556
Littelfuse Inc
|
$1.4508 | No | Yes | Obsolete | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 4 V/us | 275 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
![]() |
Q4015L559
Littelfuse Inc
|
$1.5739 | No | Yes | Obsolete | 400 V | 15 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
![]() |
Q4015L5TP
Littelfuse Inc
|
$1.9757 | No | Yes | Active | 70 mA | 50 mA | 400 V | 15 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 275 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q4015L5TP56
Littelfuse Inc
|
Check for Price | Yes | Active | TRIAC | e3 | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
![]() |
Q4015L553
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 15 A | TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
![]() |
Q4015L565V
Teccor
|
Check for Price | Obsolete | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 400 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
![]() |
Q4015L565
Teccor
|
Check for Price | Transferred | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 400 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
![]() |
Q4015L568
Teccor
|
Check for Price | Transferred | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | 400 V/us | 2.5 V | 50 µA | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
![]() |
Q4015L5
Teccor
|
Check for Price | Transferred | 2 mA | 70 mA | 50 mA | 400 V | 15 A | TRIAC | SINGLE | HIGH RELIABILITY | 3 V/us | 400 V/us | 2.5 V | 50 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |