Filter Your Search
1 - 2 of 2 results
|
Q65110A2730
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 5.62 mcd | 572 nm | 120 deg | COLORLESS CLEAR | SINGLE | 0.00224 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | TIN | 600 µm | 1.6 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||
|
Q65110A2730
OSRAM GmbH
|
Check for Price | Transferred | GREEN | 20 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 5.62 mcd | 572 nm | 120 deg | COLORLESS CLEAR | SINGLE | 0.00224 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | TIN | 600 µm | 1.6 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 |