Filter Your Search
1 - 2 of 2 results
|
Q8006RH4TP56
Littelfuse Inc
|
Check for Price | Yes | Active | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | 2018-11-29 | ||||||||||||||||||||||||||||||||
|
Q8006RH4TP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 3 mA | 35 mA | 35 mA | 800 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 250 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | TO-220AB | 3 | 8541.30.00.80 | LITTELFUSE |