Filter Your Search
1 - 10 of 35 results
|
Q8012LH5TP
Littelfuse Inc
|
$1.8816 | No | Yes | Active | 10 µA | 50 mA | 50 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 500 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
Q8012LH555V
Teccor
|
Check for Price | Obsolete | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | 3 | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||
|
Q8012LH553V
Teccor
|
Check for Price | Obsolete | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | 3 | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||
|
Q8012LH556
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 1.6 V | 2 mA | 50 mA | 50 mA | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | 30 V/us | 500 V/us | 1.3 V | 800 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN | ||||
|
Q8012LH565V
Teccor
|
Check for Price | Obsolete | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | 3 | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||
|
Q8012LH559
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | ||||||||||||
|
Q8012LH551V
Teccor
|
Check for Price | Obsolete | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | 3 | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||
|
Q8012LH568
Teccor
|
Check for Price | Transferred | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | R-PSFM-G3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | 3 | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-G3 | ||||||||||||||||||||||
|
Q8012LH551
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 800 V | 12 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | 3 | not_compliant | EAR99 | 8541.30.00.80 | TO-220, 3 PIN | ||||||||||||
|
Q8012LH5TP56
Littelfuse Inc
|
Check for Price | Active | ALTERNISTOR TRIAC | LITTELFUSE INC | unknown | EAR99 | , |