Filter Your Search
1 - 7 of 7 results
|
Q8025P
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 3 mA | 80 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 2.5 V | 250 A | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LITTELFUSE INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
Q8025PV
Teccor
|
Check for Price | Transferred | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TECCOR ELECTRONICS INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
Q8025P
Loras Industries Inc
|
Check for Price | Obsolete | 3 mA | 80 mA | 80 mA | 800 V | 25 A | TRIAC | SINGLE | 2.5 V | 250 A | 100 µA | R-PUFM-D3 | Not Qualified | 125 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PUFM-D3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
Q8025P5
Teccor
|
Check for Price | Transferred | 800 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | S-PUFM-D3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TECCOR ELECTRONICS INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
Q8025P
Teccor
|
Check for Price | Transferred | 3 mA | 100 mA | 80 mA | 800 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 700 V/us | 2.5 V | 250 A | 100 µA | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | ISOLATED | G-MT1-MT2 | 0 | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | TECCOR ELECTRONICS INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
Q8025P5
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 50 mA | 50 mA | 800 V | 25 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 200 V/us | 1.3 V | TO-3 | R-PUFM-D3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -25 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | UPPER | LITTELFUSE INC | TO-204AA | FLANGE MOUNT, R-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
Q8025PV
Littelfuse Inc
|
Check for Price | Obsolete | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | S-PUFM-D3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | NO | SOLDER LUG | UPPER | LITTELFUSE INC | TO-204AA | FLANGE MOUNT, S-PUFM-D3 | 2 | unknown | EAR99 | 8541.30.00.80 |