Filter Your Search
1 - 10 of 10 results
|
QFN6420BDCGGKWS
Vishay Intertechnologies
|
Check for Price | Active | 64.2 Ω | 0.5 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN6420ADKANKWS
Vishay Intertechnologies
|
Check for Price | Active | 642 Ω | 0.5 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN64200DMGNKWS
Vishay Intertechnologies
|
Check for Price | Active | 6.42 kΩ | 0.5 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN64200DCGNKWS
Vishay Intertechnologies
|
Check for Price | Active | 6.42 kΩ | 0.5 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN6420ADMAGKWS
Vishay Intertechnologies
|
Check for Price | Active | 642 Ω | 0.5 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN64200DKANHWS
Vishay Intertechnologies
|
Check for Price | Active | 6.42 kΩ | 0.5 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
QFN6420ABEGGHWS
Vishay Intertechnologies
|
Check for Price | Active | 642 Ω | 0.1 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN6420ABCAGHWS
Vishay Intertechnologies
|
Check for Price | Active | 642 Ω | 0.1 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN64200DKGGHWS
Vishay Intertechnologies
|
Check for Price | Active | 6.42 kΩ | 0.5 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
QFN6420BBKANHWS
Vishay Intertechnologies
|
Check for Price | Active | 64.2 Ω | 0.1 % | 25 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |