Filter Your Search
1 - 10 of 101 results
|
11_QMA-50-2-1/133_NH
HUBER+SUHNER
|
$10.7132 | Active | 50 Ω | 1.5 | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 18 GHz | NO | NO | NO | PLUG | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||
|
11_QMA-50-4-2/133_NH
HUBER+SUHNER
|
$11.0680 | Active | 50 Ω | CABLE | PFA/PTFE | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | NO | 18 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | THREADED | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||||||||||||
|
23_QMA-50-0-2/111_NH
HUBER+SUHNER
|
$13.7721 | Active | 50 Ω | 1.5 | FEMALE | PFA/PTFE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 6 GHz | NO | NO | NO | PLUG | BERYLLIUM COPPER/BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||
|
11_QMA-50-3-2/133_NE
HUBER+SUHNER
|
$15.4302 | Yes | Active | 1 | 50 Ω | 1.43 | MALE | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | APPLICABLE CABLE: RG 58C/U, VSWR MAX AT 1 GHZ | NO | 1 | 18 GHz | NO | NO | NO | -40 °C | 85 °C | PLUG | RG-58C/U | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | CRIMP SOLDER | 0.547 inch | 0.413 inch | 0.531 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||
|
11_QMA-50-2-1/133_NE
HUBER+SUHNER
|
$16.5328 | Active | 50 Ω | 1.5 | MALE | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | VSWR MAX AT 6 GHZ | NO | 18 GHz | NO | NO | NO | PLUG | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | ||||||||||||||||||||||||
|
16_QMA-50-3-2/133_NE
HUBER+SUHNER
|
$16.9912 | Active | 50 Ω | 1.05 | MALE | CABLE | PFA/PTFE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | APPLICABLE CABLE: RG 58C/U, VSWR MAX AT 1 GHZ | NO | 18 GHz | NO | NO | NO | PLUG | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP SOLDER | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | HUBER & SUHNER | ||||||||||||||||||||||||||
|
24_QMA-50-2-2/133_NE
HUBER+SUHNER
|
$19.2478 | Active | 50 Ω | 1.13 | FEMALE | CABLE | PFA/PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | 6 GHz | NO | NO | NO | -40 °C | 85 °C | NOT SPECIFIED | SNAP | GENERAL PURPOSE | YES | CRIMP SOLDER | 0.492 inch | 0.22 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER | |||||||||||||||||||||
|
16QMA-50-3-3/133NH
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.58 | MALE | CABLE | POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | QMA | VSWR AT 6 GHZ: 1.5 | NO | 11 GHz | NO | NO | NO | PLUG | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | HUBER+SUHNER INC | unknown | |||||||||||||||||||||||||||
|
16QMA-50-4-1/133NH
HUBER+SUHNER
|
Check for Price | Active | 1 | 50 Ω | 1.58 | MALE | 100 Cycles | CABLE | POLYTETRAFLUORO ETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF CONNECTOR | QMA | VSWR AT 6 GHZ: 1.5 | NO | 40.032 N | 1 | 11 GHz | COMMERCIAL | NO | NO | NO | -40 °C | 85 °C | PLUG | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | 0.39 inch | 0.716 inch | 0.329 inch | 0.433 inch | HUBER+SUHNER INC | compliant | ||||||||||||
|
24QMA-50-3-1/133NE
HUBER+SUHNER
|
Check for Price | Active | 50 Ω | 1.58 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | QMA | APPLICABLE CABLE: RG 400/U, VSWR AT 6 GHZ: 1.5 | NO | 11 GHz | NO | NO | NO | JACK | NOT SPECIFIED | SNAP | GENERAL PURPOSE | YES | CRIMP SOLDER | HUBER+SUHNER INC | unknown |