Filter Your Search
1 - 10 of 795 results
|
AQV212AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 8.8 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||
|
AQC1A2-T12VDC-R
Aromat Corp
|
Check for Price | Transferred | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQR20A2-Z18/28VDC
Aromat Corp
|
Check for Price | Transferred | 18 V | DC | Triac | 80 °C | -20 °C | 15 mm | 59 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||||
|
AQV112KLA
Aromat Corp
|
Check for Price | Transferred | AROMAT CORP | unknown | 8541.40.95.00 | |||||||||||||
|
AQV102AX
Aromat Corp
|
Check for Price | No | Transferred | 2.3 V | 2.3 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 9 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||
|
AQW212A
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.9 mm | 9.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||
|
AQW654AX
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.6 mm | 9.78 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||
|
AQY280SZ
Aromat Corp
|
Check for Price | No | Obsolete | 1.14 V | 1.8 mA | DC | MOSFET | 85 °C | -40 °C | 2.1 mm | 4.3 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||||
|
AQC1A1-T5VDC
Aromat Corp
|
Check for Price | No | Transferred | 4 V | 13 mA | DC | Triac | e0 | 80 °C | -30 °C | Tin/Lead (Sn/Pb) | 13 mm | 20 mm | AROMAT CORP | unknown | 8541.40.95.00 | ||
|
AQS210TS
Aromat Corp
|
Check for Price | No | Transferred | 1.14 V | 900 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | 10.37 mm | AROMAT CORP | unknown | 8541.40.95.00 |