Filter Your Search
1 - 10 of 19,435 results
|
QR1206D123KP20
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 123 kΩ | 0.5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206B2K03P20
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 2.03 kΩ | 0.1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206D160KP20
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 160 kΩ | 0.5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206D187KP20
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 187 kΩ | 0.5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206D232RP20
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 232 Ω | 0.5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206B23K7P050.5W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 23.7 kΩ | 0.1 % | 500 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206B127RP050.5W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 127 Ω | 0.1 % | 500 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206B459KP050.5W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 459 kΩ | 0.1 % | 500 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206B61R2P050.5W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 61.2 Ω | 0.1 % | 500 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 | ||
|
QR1206D7K41P200.5W
Ever Ohms Technology Co Ltd
|
Check for Price | Yes | Active | 7.41 kΩ | 0.5 % | 500 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | RUTHENIUM OXIDE | QR | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 1.6 mm | EVER OHMS TECHNOLOGY CO LTD | compliant | EAR99 |