Filter Your Search
1 - 10 of 27 results
|
GUS-QS001-01-1000-M
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 20 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 Ω | BUSSED | 1 | 100 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-30R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30 Ω | BUSSED | 1 | 30 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-39R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 39 Ω | BUSSED | 1 | 39 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-33R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 33 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 33 Ω | BUSSED | 1 | 33 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-36R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 36 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 36 Ω | BUSSED | 1 | 36 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-1000-K
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 10 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 100 Ω | BUSSED | 1 | 100 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-30R0-K
TT Electronics Resistors
|
Check for Price | Active | 10 % | 1 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 30 Ω | BUSSED | 1 | YES | 5 ppm/°C | 100 V | 125 °C | -55 °C | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | , | unknown | EAR99 | |||||||||
|
GUS-QS001-01-68R0-K
TT Electronics Resistors
|
Check for Price | Yes | Active | 68 Ω | 10 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 68 Ω | BUSSED | 1 | 68 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-82R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 82 Ω | BUSSED | 1 | 82 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-QS001-01-56R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 56 Ω | 5 % | 1 W | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 56 Ω | BUSSED | 1 | 56 Ω | YES | 100 V | 125 °C | -55 °C | Rectangular | 22 | 24 | RECTANGULAR PACKAGE | GULL WING | TT ELECTRONICS PLC | QSOP-24 | compliant | EAR99 | 8533.21.00.20 |