Filter Your Search
1 - 10 of 2,179 results
|
QS25RD5M-0.00000012MHZ
Q-TECH Corporation
|
Check for Price | Active | 0.12 Hz | 25 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; CARDBOARD | 15 ns | NO | 15 ns | 1.98 V | 1.62 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 20 | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QS25PE19M-1.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 1 MHz | 50 % | 50 OHM | 5 V | PECL | ANTISTATIC CARDBOARD | 3.5 ns | NO | 3.5 ns | 5.25 V | 4.75 V | 45/55 % | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 20 PIN | ||||||||||||||
|
QS25L6-160.000MHZ
Q-TECH Corporation
|
Check for Price | No | No | Active | 160 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | ANTISTATIC CARDBOARD | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 40/60 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | 20 | YES | Tin/Lead (Sn/Pb) | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | |||||||||||
|
QS25LD19M-60.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 60 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC CARDBOARD | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 14 | YES | 20.07mm x 14.99mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QS25LPD19-60.000MHZ
Q-TECH Corporation
|
Check for Price | Active | 60 MHz | 50 % | 50 OHM | 5 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC CARDBOARD | 3.5 ns | NO | 3.5 ns | 5.25 V | 4.75 V | 40/60 % | 125 °C | -55 °C | SURFACE MOUNT | 14 | YES | 20.07mm x 14.99mm x 4.06mm | Q-TECH CORP | compliant | Clock | |||||||||||||||
|
QS25R6M-12.000MHZ
Q-TECH Corporation
|
Check for Price | No | No | Active | 12 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | BOARD | 6 ns | NO | 6 ns | 45/55 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | 20 | YES | Tin/Lead (Sn/Pb) | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 20 PIN | ||||||||||||
|
QS25AC5M-0.0005MHZ
Q-TECH Corporation
|
Check for Price | No | No | Active | 500 Hz | 25 % | 10 KOHM, 15 pF | 5 V | ACMOS | ANTISTATIC CARDBOARD | 15 ns | NO | 15 ns | 5.5 V | 4.5 V | 45/55 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | 20 | YES | Tin/Lead (Sn/Pb) | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 20 PIN | ||||||||||
|
QS25C12M-15.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 15 MHz | 100 % | 10 KOHM, 15 pF | CMOS | ANTISTATIC CARDBOARD | 30 ns | NO | 15 MHz | 500 Hz | 30 ns | 25 mA | 16.5 V | 4.5 V | 40/60 % | CMOS | e0 | Not Qualified | 85 °C | -40 °C | 38535Q/M;38534H;883B | SURFACE MOUNT | 20 | METAL | FL20,.6 | YES | Tin/Lead (Sn60Pb40) | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FL20,.6 | ||||
|
QS25L1-0.00000012MHZ
Q-TECH Corporation
|
Check for Price | Active | 0.12 Hz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | ANTISTATIC CARDBOARD | 15 ns | NO | 15 ns | 3.63 V | 2.97 V | 45/55 % | 70 °C | SURFACE MOUNT | 20 | YES | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock | FLAT PACK, 20 PIN | |||||||||||||||
|
QS25LD5M-12.000MHZ
Q-TECH Corporation
|
Check for Price | No | No | Active | 12 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BOARD | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 45/55 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | 20 | YES | Tin/Lead (Sn/Pb) | 15.88mm x 15.88mm x 3.81mm | Q-TECH CORP | compliant | Clock |