Filter Your Search
1 - 10 of 84 results
|
QS7224-20L
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 20 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||
|
QS7224-20LB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 20 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | ||
|
QS7224-25LB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 11 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 20 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | ||
|
QS7224-25SO
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||
|
QS7224-25PI
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 11 ns | 25 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -45 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||
|
QS7224-40PM
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 25 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||
|
QS7224-15V
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 9 ns | 66 MHz | 15 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 15 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||
|
QS7224-20JRI
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 10 ns | 20 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -45 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||
|
QS7224-25PM
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 40 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||||||||
|
QS7224-15PI
Quality Semiconductor Inc
|
Check for Price | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 9 ns | 15 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | TOTEM POLE | NO | PARALLEL | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -45 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QUALITY SEMICONDUCTOR INC | unknown |