Parametric results for: qsb320tr under Photo Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: qsb320tr
Select parts from the table below to compare.
Compare
Compare
QSB320TR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1 YES SURFACE MOUNT 880 nm 16 µA 15 mA HIGH SENSITIVITY 30 V SINGLE 200 nA YES PHOTO TRANSISTOR 165 mW e3 100 °C -55 °C ROUND Matte Tin (Sn) 2.4 mm FAIRCHILD SEMICONDUCTOR CORP PLCC PLASTIC, LCC-2 2 PLCC-2 DETECTOR compliant EAR99 8541.40.70.80
QSB320.TR
Fairchild Semiconductor Corporation
Check for Price Transferred 1 YES SURFACE MOUNT 880 nm 16 µA 15 mA HIGH SENSITIVITY 30 V SINGLE 200 nA YES PHOTO TRANSISTOR 165 mW e3 100 °C -55 °C ROUND Matte Tin (Sn) 2.4 mm FAIRCHILD SEMICONDUCTOR CORP unknown EAR99 8541.40.70.80
QSB320TR
onsemi
Check for Price Yes Yes Obsolete 1 YES SURFACE MOUNT 880 nm 16 µA 15 mA HIGH SENSITIVITY 30 V SINGLE 200 nA YES PHOTO TRANSISTOR 165 mW e3 100 °C -55 °C TR ROUND Tin (Sn) 2.4 mm ONSEMI PLASTIC, LCC-2 776AU compliant 8541.40.70.80 onsemi