Filter Your Search
1 - 1 of 1 results
|
QT002206-4131-3H
Foxconn
|
Check for Price | Yes | Active | 220 | 2 | 500 µm | 2 | 75 mΩ | 500 mA | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | SHIELDED | 200VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | -40 °C | 85 °C | PEG | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.4102 mm | 6u inch | SURFACE MOUNT | 0.244 inch | 0.293 inch | 2.433 inch | HON HAI PRECISION INDUSTRY CO LTD | HALOGEN FREE AND LEAD FREE | unknown | EAR99 | 8536.69.40.40 | Foxconn |