Filter Your Search
1 - 10 of 15 results
|
QTH-060-04-F-D-A
Samtec Inc
|
$7.1544 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 22 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP, POLARIZED | 375VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 3u inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
QTH-060-04-F-D-A-K
Samtec Inc
|
$7.2419 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||
|
QTH-060-04-F-D-DP-A-K
Samtec Inc
|
$8.2936 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-060-04-F-D
Samtec Inc
|
$11.3672 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
QTH-060-04-F-D-LC-K
Samtec Inc
|
$11.7166 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||
|
QTH-060-04-F-D-A-TR
Samtec Inc
|
$12.0948 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||
|
QTH-060-04-F-D-A-K-TR
Samtec Inc
|
$12.1996 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||
|
QTH-060-04-F-D-DP-A
Samtec Inc
|
$13.0763 | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | e3 | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.035 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.02 inch | 0.155 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.18 mm | 3u inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 2.363 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||
|
QTH-060-04-F-D-DP-A-K-TR
Samtec Inc
|
$14.7837 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-060-04-F-D-A-K-FR
Samtec Inc
|
Check for Price | Active | 120 | 2 | 500 µm | 2 | 15 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 525VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.17 mm | 3u inch | SURFACE MOUNT | 0.235 inch | 0.6 inch | 1.575 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 |