Filter Your Search
1 - 7 of 7 results
|
QTLP650CBTR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | 30 mA | 4.5 V | 430 nm | 140 deg | WATER CLEAR | Blue | 5 V | 85 °C | -40 °C | 1.3 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
QTLP650CB_7963D
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 20.0 mcd | 430 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.75 mm | 1.1 mm | 2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | EAR99 | |||||||||
|
QTLP650C-B.TR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | BLUE | 1 | YES | SURFACE MOUNT | 20.0 mcd | 430 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | ||||||||||||||
|
QTLP650C-B
QT Optoelectronics
|
Check for Price | Transferred | SUPER BRIGHT BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 30 mcd | 430 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.6 mm | 1.1 mm | 2 mm | QT OPTOELECTRONICS | unknown | ||||||||||||
|
QTLP650C-B
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 20.0 mcd | 430 nm | 140 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.75 mm | 1.1 mm | 2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | EAR99 | |||||||||
|
QTLP650C-B
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | BLUE | 30 mA | 4.5 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 430 nm | 140 deg | WATER CLEAR | Blue | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 3.75 mm | 1.1 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.20.00 | 3.2 X 1.6 X 1.1 MM, SURFACE MOUNT PACKAGE-2 | ||||
|
QTLP650CBTR
Everlight Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 30 mA | 4.5 V | 430 nm | WATER CLEAR | Blue | 140 cd | 5 V | 85 °C | -40 °C | 1.3 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 |